Analog Devices ADUM6211ARSZ, 1-Channel, DC-DC Isolated DC-DC Converter, Adjustable 20-Pin, SSOP

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): MY
Product Details

The ADuM6210/ADuM6211/ADuM6212 are dual-channel digital isolators with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power, adjustable between 3.15 V and 5.25 V. Input supply voltages can range from slightly below the required output to significantly higher. The ADuM6210/ADuM6211/ADuM6212 eliminate for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer.

isoPower integrated, isolated dc-to-dc converter
Regulated 3.15 V to 5.25 V output
Up to 150 mW output power
Dual dc-to-100 Mbps (NRZ) signal isolation channels
Soft start power supply
20-lead SSOP package with 5.3 mm creepage
Supports SPI up to 15 MHz
High temperature operation: 105°C
High common-mode transient immunity: >25 kV/μs
Applications
RS-232 transceivers
Power supply start-up bias and gate drives
Isolated sensor interfaces
Industrial PLCs

Specification
Attribute Value
Minimum Output Voltage 3.15 V
Maximum Output Voltage 5.25 V
Minimum Input Voltage 3 V
Maximum Input Voltage 5.5 V
Converter Type DC-DC
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Height 1.85mm
Length 7.5mm
Line Regulation 20 mV/V
Load Regulation 3 %
Width 5.6mm
Maximum Switching Frequency 125 MHz
Dimensions 7.5 x 5.6 x 1.85mm
Efficiency 36%
302 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 2)
R 134.715
(exc. VAT)
R 154.922
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
R 134.715
R 269.43
10 - 18
R 132.02
R 264.04
20 +
R 128.06
R 256.12
*price indicative
Not Available for premium delivery
Packaging Options: