- RS stock no.:
- 170-8914
- Mfr. Part No.:
- AP3407AKTR-G1
- Manufacturer:
- DiodesZetex
On back order for despatch 2025/04/28
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 3,337
(exc. VAT)
R 3,838
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | R 3,337 | R 10 011,00 |
*price indicative |
- RS stock no.:
- 170-8914
- Mfr. Part No.:
- AP3407AKTR-G1
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1.2A |
Converter Type | Synchronous Buck |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.68 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 3.02mm |
Efficiency | 95% |
Height | 1.3mm |
Width | 1.7mm |
Dimensions | 3.02 x 1.7 x 1.3mm |