- RS stock no.:
- 170-8912
- Mfr. Part No.:
- AP3202MTR-G1
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 170-8912
- Mfr. Part No.:
- AP3202MTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 2A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 380 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 5.1mm |
Dimensions | 5.1 x 4 x 1.45mm |
Efficiency | 93% |
Width | 4mm |
Height | 1.45mm |
- RS stock no.:
- 170-8912
- Mfr. Part No.:
- AP3202MTR-G1
- Manufacturer:
- DiodesZetex