- RS stock no.:
- 165-8876
- Mfr. Part No.:
- PAM2305CGFADJ
- Manufacturer:
- DiodesZetex
On back order for despatch 2024/12/09
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 3000)
R 4,811
(exc. VAT)
R 5,533
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | R 4,811 | R 14 433,00 |
*price indicative |
- RS stock no.:
- 165-8876
- Mfr. Part No.:
- PAM2305CGFADJ
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 5.5 V |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Line Regulation | 0.5 %/V |
Length | 2.05mm |
Switching Regulator | Yes |
Dimensions | 2.05 x 2.05 x 0.75mm |
Efficiency | 96% |
Width | 2.05mm |
Load Regulation | 1.5 % |
Height | 0.75mm |
- RS stock no.:
- 165-8876
- Mfr. Part No.:
- PAM2305CGFADJ
- Manufacturer:
- DiodesZetex