Linear Technology LTC3401EMS#PBF, Step Up DC-DC Converter, Adjustable 10-Pin, MSOP

  • RS stock no. 154-7636
  • Mfr. Part No. LTC3401EMS#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Step-Up (Boost) Regulators, Micropower Boost Regulators, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Minimum Output Voltage 2.6 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 0.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 1A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Efficiency 97%
Length 3mm
Height 0.86mm
Switching Regulator Yes
Dimensions 3 x 3 x 0.86mm
Width 3mm
Maximum Switching Frequency 3 MHz
Available to back order for despatch 2021/02/16. Please allow 4 to 6 working days for delivery to South Africa
Price (Excl VAT) Each (In a Tube of 50)
R 71.057
(exc. VAT)
R 81.716
(inc. VAT)
units
Per unit
Per Tube*
50 +
R 71.057
R 3,552.85
*price indicative
Not Available for premium delivery