- RS stock no.:
- 145-7449
- Mfr. Part No.:
- TPS55330RTET
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 145-7449
- Mfr. Part No.:
- TPS55330RTET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 2.9 V |
Maximum Output Voltage | 22 V |
Minimum Input Voltage | 2.9 V |
Maximum Input Voltage | 16 V |
Converter Type | Flyback, SEPIC, Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 1480 kHz |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.75mm |
Width | 3.15mm |
Length | 3.15mm |
Height | 0.75mm |
Switching Regulator | Yes |
Efficiency | 96% |
- RS stock no.:
- 145-7449
- Mfr. Part No.:
- TPS55330RTET
- Manufacturer:
- Texas Instruments