- RS stock no.:
- 122-2927
- Mfr. Part No.:
- AP1501A-K5G-13
- Manufacturer:
- DiodesZetex
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 800)
R 20,727
(exc. VAT)
R 23,836
(inc. VAT)
Units | Per unit | Per Reel* |
800 - 800 | R 20,727 | R 16 581,60 |
1600 - 2400 | R 20,209 | R 16 167,20 |
3200 - 7200 | R 19,602 | R 15 681,60 |
8000 - 9600 | R 18,818 | R 15 054,40 |
10400 + | R 18,065 | R 14 452,00 |
*price indicative |
- RS stock no.:
- 122-2927
- Mfr. Part No.:
- AP1501A-K5G-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 173 kHz |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Length | 10.54mm |
Switching Regulator | Yes |
Dimensions | 10.54 x 9.65 x 4.85mm |
Height | 4.85mm |
Width | 9.65mm |
- RS stock no.:
- 122-2927
- Mfr. Part No.:
- AP1501A-K5G-13
- Manufacturer:
- DiodesZetex