- RS stock no.:
- 121-9288
- Mfr. Part No.:
- LM2853MH-3.3/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS stock no.:
- 121-9288
- Mfr. Part No.:
- LM2853MH-3.3/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM285x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specification
Attribute | Value |
---|---|
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.55 MHz |
Package Type | TSSOP |
Pin Count | 14 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
Dimensions | 5 x 4.4 x 0.9mm |
Load Regulation | 2 mV/A |
Height | 0.9mm |
Width | 4.4mm |
Line Regulation | 1.1 % |
Switching Regulator | Yes |