- RS stock no.:
- 821-5121
- Mfr. Part No.:
- NCP1091DRG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 821-5121
- Mfr. Part No.:
- NCP1091DRG
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
Specification
Attribute | Value |
---|---|
Controller Type | Interface Controller |
Number of Outputs | 1 |
Width | 4mm |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 5mA |
Maximum Output Voltage | 72 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | -0.3 V |