- RS stock no.:
- 786-9617
- Mfr. Part No.:
- LT3757IDD#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 786-9617
- Mfr. Part No.:
- LT3757IDD#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers, Linear Technology
From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Linear Technology
Specification
Attribute | Value |
---|---|
Controller Type | Boost Controller, Flyback Controller, Inverting, SEPIC Controller |
Number of Outputs | 1 |
Width | 3mm |
Maximum Switching Frequency | 1000 kHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.7mm |
Length | 3mm |
Height | 0.7mm |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 12µA |
Maximum Output Voltage | 350 V |
Minimum Output Voltage | 1.569 V |
Minimum Input Voltage | 2.9 V |
Minimum Operating Temperature | -40 °C |