- RS stock no.:
- 161-2645
- Mfr. Part No.:
- NCP1034DR2G
- Manufacturer:
- onsemi
3640 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 10)
R 54,603
(exc. VAT)
R 62,793
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | R 54,603 | R 546,03 |
100 - 240 | R 53,238 | R 532,38 |
250 - 490 | R 51,641 | R 516,41 |
500 - 1240 | R 49,575 | R 495,75 |
1250 + | R 47,592 | R 475,92 |
*price indicative |
- RS stock no.:
- 161-2645
- Mfr. Part No.:
- NCP1034DR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck dc-dc applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design.
Input voltage up to 100V
External Frequency Synchronization
Programmable switching frequency up to 500 kHz
Wide input voltage to be used with +48V or +60V input
Ability to use larger size FETs for increased efficiency
Excellent system level accuracy across temperature
Ability to sync to external frequency or output a sync pulse
Optimization for efficiency and size
External Frequency Synchronization
Programmable switching frequency up to 500 kHz
Wide input voltage to be used with +48V or +60V input
Ability to use larger size FETs for increased efficiency
Excellent system level accuracy across temperature
Ability to sync to external frequency or output a sync pulse
Optimization for efficiency and size
Specification
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Input Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 2A |
Minimum Input Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 161-2645
- Mfr. Part No.:
- NCP1034DR2G
- Manufacturer:
- onsemi