- RS stock no.:
- 154-7654
- Mfr. Part No.:
- LTC3803IS6#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 154-7654
- Mfr. Part No.:
- LTC3803IS6#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specification
Attribute | Value |
---|---|
Controller Type | Boost Controller, Flyback Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 200 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Input Voltage | 72 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 2A |
Maximum Output Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 36 V |
- RS stock no.:
- 154-7654
- Mfr. Part No.:
- LTC3803IS6#TRMPBF
- Manufacturer:
- Analog Devices