- RS stock no.:
- 349-709
- Mfr. Part No.:
- 42-120-610-620
- Manufacturer:
- BLP
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 349-709
- Mfr. Part No.:
- 42-120-610-620
- Manufacturer:
- BLP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Heavy Duty 10W/15VA
Robustly constructed
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
Stroke: 27mm
A range of continuously rated a.c. and d.c. coils available, with an alternative intermittent (25%) higher force option for the d.c. solenoids
The a.c. version is fitted with a shading ring for quiet operation and the plunger must be allowed to travel fully into the coil
Stroke: 27mm
Note
Solenoid arm pins are not included.
Specification
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Action | Pull |
Maximum Stroke | 27mm |
Dimensions | 32 x 26.7 x 59.2 mm |
- RS stock no.:
- 349-709
- Mfr. Part No.:
- 42-120-610-620
- Manufacturer:
- BLP