- RS stock no.:
- 438-5096
- Mfr. Part No.:
- 0563 1774
- Manufacturer:
- Testo
Discontinued product
- RS stock no.:
- 438-5096
- Mfr. Part No.:
- 0563 1774
- Manufacturer:
- Testo
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
testo 175 / 177 Data logger
testo 175 comprises 6 small, compact data loggers for measuring temperature, humidity, voltage and current. In the testo 177 family, there are 5 devices for many different applications, ideal for long-term use.
All loggers with displays immediately offer a quick overview of the current value, the last stored value, the maximum and minimum values and the number of values exceeding or falling short of the limits.
All loggers with displays immediately offer a quick overview of the current value, the last stored value, the maximum and minimum values and the number of values exceeding or falling short of the limits.
Specification
Attribute | Value |
---|---|
Number of Input Channels | 4 |
Model Number | 177-T4 |
Measurement Parameters | Temperature |
Sensor Type | J, K, T |
Interface Type | RS232, USB |
Maximum Temperature Measurement | +1000 (K) °C, +400 (T) °C, +750 (J) °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.5 % |
IP Rating | IP43 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Display Type | LCD |
Includes | 4 Probe Socket, Calibration Protocol, Wall Holder |
Dimensions | 103 x 64 x 33mm |
Battery Type | Rechargeable Lithium-Ion |
Temperature Measurement Resolution | 0.1°C |
Battery Life | 5 yr |
Alarm | Yes |
Number of Readings Per Channel | 48000 |