- RS stock no.:
- 921-0824
- Mfr. Part No.:
- ULN2004AS16-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS stock no.:
- 921-0824
- Mfr. Part No.:
- ULN2004AS16-13
- Manufacturer:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peripheral Drivers, Multi-Channel Inductive Load Sink Drivers, Diodes Inc
Darlington Transistor Drivers
Specification
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 2 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Cut-off Current | 500µA |
Length | 10mm |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Height | 1.5mm |
Maximum Operating Temperature | +105 °C |
Width | 4mm |