- RS stock no.:
- 378-7520
- Mfr. Part No.:
- XR83NCD
- Manufacturer:
- ABUS
Discontinued product
- RS stock no.:
- 378-7520
- Mfr. Part No.:
- XR83NCD
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABUS Euro Cylinder Locks C83N
The C83N cylinder lock from ABUS has been designed to operate from the inside and outside with a key. Mushroom-head mating pins provide effective resistance against picking and manipulation. The paracentric key profile prevents the insertion of larger tools. The euro cylinder lock benefits from a long life due to wear-resistant materials. There is no emergency and danger function meaning that when the key is in the lock inside, the lock cannot be unlocked from the outside.
Features and Benefits
Profile cylinder
5 pin cylinder
Manufactured generally in accordance with DIN specifications
Colour: silver
The lock cannot be opened with another key if there is already a key in the other side of the lock
Product Application Information
The C83N door cylinder lock is suitable for house entrance doors or residential doors.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
ABUS Cylinder C83N 40/45
40 mm/45 mm
Total length: 85 mm
Total length: 85 mm
Standards
DIN V 18254 Class 2
Specification
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 45 x 40 mm |
Material | Brass |
Overall Length | 85mm |
Section A Length | 45mm |
Section B Length | 40mm |