- RS stock no.:
- 301-0101
- Mfr. Part No.:
- 7100 60X30
- Manufacturer:
- Vachette
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 301-0101
- Mfr. Part No.:
- 7100 60X30
- Manufacturer:
- Vachette
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Vachette Profiled Double Euro Cylinders with Anti-Picking System
These very reliable security profile cylinders from Vachette conform to European standards and are made of polished brass.
They have a one piece stator with a brass rotor as well as a head with a rounded surface and slot which enables easy key insertion and prevents any risk of twisting.
They have a one piece stator with a brass rotor as well as a head with a rounded surface and slot which enables easy key insertion and prevents any risk of twisting.
Features and Benefits
Supplied with a mounting bolt and a set of 3 keys
Available in two different lengths with an offset key bit
Solid brass cylinder
Anti-pick pins
Product Application Information
These euro cylinder locks have been designed for use in both an office environment and the home.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Vachette Euro Cylinder Lock 7100 60X30
For rim locks, door thickness 40 mm.
Specification
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 60 x 30 mm |
Material | Brass |
Finish | Polished |
Section A Length | 60mm |
Section B Length | 30mm |