- RS stock no.:
- 124-1508
- Mfr. Part No.:
- KE60NP Z35/K35 KD
- Manufacturer:
- ABUS
23 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 1 065,20
(exc. VAT)
R 1 224,98
(inc. VAT)
Units | Per unit |
1 + | R 1 065,20 |
- RS stock no.:
- 124-1508
- Mfr. Part No.:
- KE60NP Z35/K35 KD
- Manufacturer:
- ABUS
Legislation and Compliance
Not Applicable
Product Details
ABUS Euro Cylinder Locks KE60NP Thumbturn Cylinder
The KE60 euro profile thumbturn cylinder locks from ABUS are suitable for entrance doors and apartment doors, and can be operated from the outside even when a key is already inserted on the inside
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
These euro cylinder locks have three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side to protect them from drilling.
Features and Benefits
Three hardened steel pins on both sides of the cylinder body, two hardened steel pins in the plug and three hardened bottom/top pins per cylinder side
Long key neck, perfect for door fittings with cylinder protection
Door cylinder according to DIN EN 1303, DIN 18252, ISO 9001:2008
Emergency feature: The cylinder can be operated from the outside even when a key is already inserted on the inside
6-pin cylinder
Product Application Information
The ABUS thumbturn cylinder lock has been designed for use in main entrance doors and apartment doors.
How to measure a euro profile cylinder
Section A length: Distance from one end of the cylinder to the centre cam
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix
Section B length: Distance from the other end of the cylinder to the centre cam
Overall length: Both distances added together
Side Z: Always the thumbturn end of the cylinder, the second dimension and indicated with a K suffix
ABUS Thumbturn Cylinder KE60NP Z35/K35
35 mm/35 mm
Total length: 70 mm
Total length: 70 mm
Specification
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 35/35 mm |
Material | Brass |
Overall Length | 61mm |
Section A Length | 35mm |
Section B Length | 35mm |