AD694JNZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 300kHz 16-Pin PDIP
- RS stock no.:
- 522-8180
- Mfr. Part No.:
- AD694JNZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Current Loop Transmitters
76 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 856.38
(exc. VAT)
R 984.84
(inc. VAT)
units | Per unit |
1 - 9 | R 856.38 |
10 - 49 | R 839.25 |
50 - 99 | R 814.07 |
100 - 249 | R 781.51 |
250 + | R 750.25 |
Packaging Options:
- RS stock no.:
- 522-8180
- Mfr. Part No.:
- AD694JNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
4mA-to-20mA Current-Loop, Analog Devices
Specification
Attribute | Value |
Quiescent Current | 1.5mA |
Span Error | 0.05% |
Bandwidth | 300kHz |
Output Current | 0 → 20 mA, 4 → 20 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 21.34 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 21.34mm |
Width | 7.11mm |
Maximum Operating Supply Voltage | 36 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
76 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 856.38
(exc. VAT)
R 984.84
(inc. VAT)
units | Per unit |
1 - 9 | R 856.38 |
10 - 49 | R 839.25 |
50 - 99 | R 814.07 |
100 - 249 | R 781.51 |
250 + | R 750.25 |
Packaging Options: