AD694JNZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 300kHz 16-Pin PDIP
- RS stock no.:
- 106-7052
- Mfr. Part No.:
- AD694JNZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Current Loop Transmitters
175 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Tube of 25)
R 613.612
(exc. VAT)
R 705.654
(inc. VAT)
units | Per unit | Per Tube* |
25 - 25 | R 613.612 | R 15,340.30 |
50 - 75 | R 598.272 | R 14,956.80 |
100 - 225 | R 580.324 | R 14,508.10 |
250 - 475 | R 557.111 | R 13,927.775 |
500 + | R 534.827 | R 13,370.675 |
*price indicative |
- RS stock no.:
- 106-7052
- Mfr. Part No.:
- AD694JNZ
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
4mA-to-20mA Current-Loop, Analog Devices
Specification
Attribute | Value |
Quiescent Current | 1.5mA |
Span Error | 0.05% |
Bandwidth | 300kHz |
Output Current | 0 → 20 mA, 4 → 20 mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 21.34 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 21.34mm |
Width | 7.11mm |
Maximum Operating Supply Voltage | 36 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
175 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Tube of 25)
R 613.612
(exc. VAT)
R 705.654
(inc. VAT)
units | Per unit | Per Tube* |
25 - 25 | R 613.612 | R 15,340.30 |
50 - 75 | R 598.272 | R 14,956.80 |
100 - 225 | R 580.324 | R 14,508.10 |
250 - 475 | R 557.111 | R 13,927.775 |
500 + | R 534.827 | R 13,370.675 |
*price indicative |