TE Connectivity, Positive Lock .250 Mk I 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
- RS stock no.:
- 719-7401
- Mfr. Part No.:
- 171809-1
- Manufacturer:
- TE Connectivity
On back order for despatch 2024/07/09
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 50)
R 2,504
(exc. VAT)
R 2,88
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | R 2,504 | R 125,20 |
250 - 450 | R 2,441 | R 122,05 |
500 - 1200 | R 2,368 | R 118,40 |
1250 - 2450 | R 2,273 | R 113,65 |
2500 + | R 2,182 | R 109,10 |
*price indicative |
- RS stock no.:
- 719-7401
- Mfr. Part No.:
- 171809-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Positive Lock Connector Housings - MK I 250 Series
A range of MK I 250 Series Positive Lock connector housings for both tab and receptacle crimp terminals with a 6.35mm mating face area dimension. These MK I 250 Series Positive Lock connector housings have Polyamide 6.6 housings with either a 94 V-0 or 94 V-2 rating and are available in various colours. For details, please refer to table.
TE Connectivity Positive Lock Range
Specification
Attribute | Value |
---|---|
Connector Type | Plug |
Wire Size | 10 → 20 AWG |
Body Material | Nylon |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | Positive Lock .250 Mk I |
- RS stock no.:
- 719-7401
- Mfr. Part No.:
- 171809-1
- Manufacturer:
- TE Connectivity