- RS stock no.:
- 196-8670
- Mfr. Part No.:
- 150201-0016
- Manufacturer:
- Molex
- RS stock no.:
- 196-8670
- Mfr. Part No.:
- 150201-0016
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Ditto 1 x 6 crimp housing is hermaphrodite with positive lock. It supports 6 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Pitch Size: 3.00mm
Pitch Size: 3.00mm
Specification
Attribute | Value |
---|---|
Connector Type | Wire |
Minimum Wire Size AWG | 20AWG |
Body Material | Nylon |
Maximum Wire Size AWG | 22AWG |
Colour | Natural |
Number of Contacts | 6 |
Series | 150201 |