- RS stock no.:
- 179-0741
- Mfr. Part No.:
- 94090-5320
- Manufacturer:
- Molex
Discontinued product
- RS stock no.:
- 179-0741
- Mfr. Part No.:
- 94090-5320
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
1 Circuit Housing for Quick Disconnect Female Terminal, Accepts 6.35 x 0.81mm Tab
Specification
Attribute | Value |
---|---|
Connector Type | Quick Disconnect Terminal |
Tab Size | 6.35 x 0.81mm |
Body Material | Nylon |
Length | 25.6mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Series Number | 94090 |