Molex Insulated Tin Plated Direct Solder Crimp Terminal, 0.09mm² to 0.1mm², 28AWG to 26AWG

  • RS stock no. 167-6243
  • Mfr. Part No. 172677-0200
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

Molex SolderRight Right-Angle Direct Solder Crimp Terminals

SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.

Specification
Attribute Value
Series Number 172677
Insulation Insulated
Minimum Wire Size mm² 0.09mm²
Maximum Wire Size mm² 0.1mm²
Overall Length 8.2mm
Minimum Wire Size AWG 28AWG
Maximum Wire Size AWG 26AWG
Contact Plating Tin
Contact Material Brass
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) 1 Reel of 19000
R 37,566.26
(exc. VAT)
R 43,201.20
(inc. VAT)
Reel(s)
Per Reel
Per unit*
1 +
R 37,566.26
R 1.977
*price indicative