TE Connectivity, AMPSEAL 16 Female Crimp Terminal Contact 14AWG 776299-1

Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts

1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.

TE Connectivity - AMPSEAL 16 Connector System

Specification
Attribute Value
Gender Female
For Use With AMPSEAL 16 Connector Housing
Series AMPSEAL 16
Minimum Wire Size mm² 0.75mm²
Maximum Wire Size mm² 2mm²
Contact Plating Gold
Minimum Wire Size AWG 18AWG
Maximum Wire Size AWG 14AWG
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Maximum Operating Temperature +120°C
4000 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Bag of 1000)
R 10.513
(exc. VAT)
R 12.09
(inc. VAT)
units
Per unit
Per Bag*
1000 +
R 10.513
R 10,513.00
*price indicative
Not Available for premium delivery