- RS stock no.:
- 136-2005
- Mfr. Part No.:
- 770854-3
- Manufacturer:
- TE Connectivity
9000 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Bag of 1000)
R 14.506
(exc. VAT)
R 16.682
(inc. VAT)
units | Per unit | Per Bag* |
1000 + | R 14.506 | R 14,506.00 |
*price indicative |
- RS stock no.:
- 136-2005
- Mfr. Part No.:
- 770854-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPSEAL Contacts
AMPSEAL crimp contacts from TE Connectivity are for use with the AMPSEAL sealed connector series. These AMPSEAL receptacle contacts have a wire size of 0.5-1.25mm2 and an insulation diameter of 1.7 - 2.7mm. Available with tin or gold plating these contacts are suitable for a range of applications with sturdy and reliable connection over time.
Note
For Crimp Tool see stock number 849-114.
Specification
Attribute | Value |
---|---|
Series | AMPSEAL |
Gender | Female |
Contact Plating | Gold |
Contact Material | Copper, Nickel, Zinc Alloy |
Termination Method | Crimp |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |