- RS stock no.:
- 223-5179
- Mfr. Part No.:
- 42MM X 2MTR COPPER TUBE
- Manufacturer:
- Booles Tools & Pipefitting
Discontinued product
- RS stock no.:
- 223-5179
- Mfr. Part No.:
- 42MM X 2MTR COPPER TUBE
- Manufacturer:
- Booles Tools & Pipefitting
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Copper Tube - Half Hard
Copper tube to EN 1057-R250 (previous designation BS 2871: Part 1: table X
Supplied in 2m lengths in the half hard condition
Pressure rating (see table) based on tube in half hard condition at 65ºC
Ideal temper for cold bending and forming either on a bending machine or with correct size bending spring
Can be connected with capillary or compression fittings to BS864: Part 2 or by silver brazing or suitable methods of welding
General service tube for drinking water conveyance, central heating, sanitation, hot and cold water, gas and various engineering applications
Standards
EN 1057-R250; BS 2871 Part 1; BS 2861; BS 864 Part 2
Specification
Attribute | Value |
---|---|
Length | 2m |
Nominal Outer Diameter | 42mm |
Wall Thickness | 1.2mm |
Maximum Working Pressure | 35 bar |