- RS stock no.:
- 849-3889
- Mfr. Part No.:
- LP1K090085ED
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 849-3889
- Mfr. Part No.:
- LP1K090085ED
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- FR
Specification
Attribute | Value |
---|---|
Coil Voltage | 48 V dc |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 20 A |
Series | LP1K |
Range | TeSys K |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Solder Pin |
Width | 45mm |
Length | 58mm |
Depth | 57mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |