Analog Devices LT3092ETS8#TRMPBF Programmable Current Source, 200mA, 8-Pin TSOT-23
- RS stock no.:
- 156-5698
- Mfr. Part No.:
- LT3092ETS8#TRMPBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Constant Current Diodes
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 500)
R 66.341
(exc. VAT)
R 76.292
(inc. VAT)
units | Per unit | Per Reel* |
500 + | R 66.341 | R 33,170.50 |
*price indicative |
- RS stock no.:
- 156-5698
- Mfr. Part No.:
- LT3092ETS8#TRMPBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LT3092, Programmable Current Source, Linear Technology
Specification
Attribute | Value |
Diode Configuration | Single |
Maximum Regulator Current | 200mA |
Number of Elements per Chip | 1 |
Maximum Peak Operating Voltage | 40V |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 8 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Height | 0.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |