PMA Uster, Flexible Conduit Fitting, NW29 Nominal Size, M12 x 1.5, Polyamide 6, Grey, Black IP66 rating

Image representative of range

Stock information currently inaccessible
RS stock no.:
599-562
Distrelec Article No.:
303-90-173
Mfr. Part No.:
ALWD-M409
Manufacturer:
PMA Uster
Find similar products by selecting one or more attributes.
Select all

Brand

PMA Uster

Product Type

Flexible Conduit Fitting

Nominal Size

NW29

Thread Size

M12 x 1.5

Material

Polyamide 6

Colour

Grey, Black

IP Rating

IP66

Standards/Approvals

RoHS, REACH, IEC EN 61386-1, UL 94 V2

Series

PMA Smart Line (ALWD-M)

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy