PMA Uster, Flexible Conduit Fitting, NW29 Nominal Size, M12 x 1.5, Polyamide 6, Black, Grey IP66 rating
- RS stock no.:
- 599-560
- Distrelec Article No.:
- 303-90-171
- Mfr. Part No.:
- ALWD-M329
- Manufacturer:
- PMA Uster
Image representative of range
Subtotal (1 unit)*
R 195,83
(exc. VAT)
R 225,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 195.83 |
*price indicative
- RS stock no.:
- 599-560
- Distrelec Article No.:
- 303-90-171
- Mfr. Part No.:
- ALWD-M329
- Manufacturer:
- PMA Uster
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW29 | |
| Thread Size | M12 x 1.5 | |
| Material | Polyamide 6 | |
| Colour | Black, Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 94 V2, REACH, IEC EN 61386-1, RoHS | |
| Series | PMA Smart Line (ALWD-M) | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW29 | ||
Thread Size M12 x 1.5 | ||
Material Polyamide 6 | ||
Colour Black, Grey | ||
IP Rating IP66 | ||
Standards/Approvals UL 94 V2, REACH, IEC EN 61386-1, RoHS | ||
Series PMA Smart Line (ALWD-M) | ||
- COO (Country of Origin):
- CH
Related links
- PMA Uster NW29 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW10 Nominal Size Polyamide 6 Grey IP66 rating
- PMA Uster NW17 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW48 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW36 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW23 Nominal Size Polyamide 6 Black IP66 rating
- PMA Uster NW36 Nominal Size Polyamide 6 Grey IP66 rating
- PMA Conduit NW29 Nominal Size Polyamide 6, Grey IP66 rating
