HellermannTyton Black, Flexible Conduit Fitting, 54 mm Nominal Size, M50, Polyamide 66, Black IP68 rating
- RS stock no.:
- 440-601
- Mfr. Part No.:
- 166-24508
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 2 units)*
R 3 729,13
(exc. VAT)
R 4 288,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | R 3,729.13 | R 1,864.565 |
*price indicative
- RS stock no.:
- 440-601
- Mfr. Part No.:
- 166-24508
- Manufacturer:
- HellermannTyton
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | 54 mm | |
| Thread Size | M50 | |
| Material | Polyamide 66 | |
| Colour | Black | |
| IP Rating | IP68 | |
| Finish | Black | |
| Standards/Approvals | EN IEC 61386, UL 94 HB, UL 94 V2, UL 94 V0 | |
| Series | HGL | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size 54 mm | ||
Thread Size M50 | ||
Material Polyamide 66 | ||
Colour Black | ||
IP Rating IP68 | ||
Finish Black | ||
Standards/Approvals EN IEC 61386, UL 94 HB, UL 94 V2, UL 94 V0 | ||
Series HGL | ||
Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Elbow fitting 45° with strain relief and cable seal, IP68 rated, diameter 54mm, M50. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
Provides strain relief
Seals cable at IP68 and IP69k
High pull-off strength
Related links
- HellermannTyton Conduit 54 mm Nominal Size Polyamide 66, Black IP66 rating
- HellermannTyton Black 34 mm Nominal Size Polyamide 66, Black IP66 rating
- HellermannTyton Black 16 mm Nominal Size Polyamide 66, Black IP66 rating
- HellermannTyton Black 34 mm Nominal Size Polyamide 66 IP68 IP67
- HellermannTyton Black 21 mm Nominal Size Polyamide 66 IP68 IP69K
- HellermannTyton Conduit 42 mm Nominal Size Polyamide 66, Black IP66 rating
- HellermannTyton Conduit 28 mm Nominal Size Polyamide 66, Black IP68 rating
- HellermannTyton Conduit 21 mm Nominal Size Polyamide 66, Black IP68 rating
