- RS stock no.:
- 714-0704
- Mfr. Part No.:
- LM211D
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 714-0704
- Mfr. Part No.:
- LM211D
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Specification
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 1 |
Typical Response Time | 0.2µs |
Pin Count | 8 |
Typical Single Supply Voltage | 9 → 28 V |
Dimensions | 5 x 4 x 1.25mm |
Length | 5mm |
Width | 4mm |
Height | 1.25mm |
Typical Voltage Gain | 106.02 dB |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
- RS stock no.:
- 714-0704
- Mfr. Part No.:
- LM211D
- Manufacturer:
- STMicroelectronics