- RS stock no.:
- 700-5544
- Mfr. Part No.:
- MTCL-10-1.5-F
- Manufacturer:
- Ruland
Usually in stock
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 203,13
(exc. VAT)
R 233,60
(inc. VAT)
Units | Per unit |
1 - 5 | R 203,13 |
6 - 24 | R 198,05 |
25 + | R 192,11 |
- RS stock no.:
- 700-5544
- Mfr. Part No.:
- MTCL-10-1.5-F
- Manufacturer:
- Ruland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
One-Piece Clamp Style Threaded Collar
Does not mark shaft
Single point faced
Supplied with clamping screw
Single point faced
Supplied with clamping screw
Specification
Attribute | Value |
---|---|
Shaft Diameter | 10mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 24mm |
Fastening | Clamp Screw |
Threaded Bore Size | M10 x 1.5 |
Width | 9mm |
Finish | Black Oxide |
- RS stock no.:
- 700-5544
- Mfr. Part No.:
- MTCL-10-1.5-F
- Manufacturer:
- Ruland