- RS stock no.:
- 691-8045
- Mfr. Part No.:
- 046101008
- Manufacturer:
- Huco
1204 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 86,57
(exc. VAT)
R 99,56
(inc. VAT)
Units | Per unit |
1 - 5 | R 86,57 |
6 - 24 | R 84,41 |
25 + | R 81,88 |
- RS stock no.:
- 691-8045
- Mfr. Part No.:
- 046101008
- Manufacturer:
- Huco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mild Steel Collars
Simple installation and adjustment
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Clamp grips shaft without leaving score marks
Black oxide finish
Hugs the shaft with all round grip
Effective on hardened or plain shafts
Specification
Attribute | Value |
---|---|
Shaft Diameter | 8mm |
One/Two Piece | One Piece |
Material | Steel |
Outside Diameter | 18mm |
Fastening | Clamp Screw |
Threaded Bore Size | M3 x 8 |
Width | 9mm |
Finish | Black Oxide |