- RS stock no.:
- 170-1555
- Mfr. Part No.:
- B66359W1013T001
- Manufacturer:
- EPCOS
On back order for despatch 2025/01/24
Not Available for premium delivery
Added
Price (Excl VAT) Each (On a Reel of 100)
R 21,366
(exc. VAT)
R 24,571
(inc. VAT)
Units | Per unit | Per Reel* |
100 + | R 21,366 | R 2 136,60 |
*price indicative |
- RS stock no.:
- 170-1555
- Mfr. Part No.:
- B66359W1013T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66359 ETD 29/16/10 Coil Formers
B66359 series ETD 29/16/10 coil formers from EPCOS feature squared pins and are offered with a 13 pin horizontal axis version or a 14 pin vertical axis. They are suitable for use with B66358 ferrite cores.
Varieties with a horizontal magnetic axis are constructed from black GFR polyterephthalate and comply with UL 94 V-0 standards with an insulation class of IEC 60085:B66359B:F. Options with a magnetic vertical axis are constructed from black GFR polyterephthalate and meet the UL 94 V-0 standards with an insulation class of IEC 60085:H. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
Varieties with a horizontal magnetic axis are constructed from black GFR polyterephthalate and comply with UL 94 V-0 standards with an insulation class of IEC 60085:B66359B:F. Options with a magnetic vertical axis are constructed from black GFR polyterephthalate and meet the UL 94 V-0 standards with an insulation class of IEC 60085:H. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
EPCOS Coil Formers and Accessories
Specification
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | ETD 29/16/10 Core |
Overall Width | 35.2mm |
Overall Depth | 28.5mm |
Overall Length | 35.3mm |
Overall Dimensions | 35.3 x 35.2 x 28.5mm |
Material | GFR Polyterephthalate |
- RS stock no.:
- 170-1555
- Mfr. Part No.:
- B66359W1013T001
- Manufacturer:
- EPCOS