Domocare 75Ω Straight Cable Mount, BNC Connector , Plug
- RS stock no.:
- 196-3328
- Mfr. Part No.:
- 60 018
- Manufacturer:
- Domocare
View all Coaxial Connectors
24 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
305 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 86.92
(exc. VAT)
R 99.96
(inc. VAT)
units | Per unit |
1 - 24 | R 86.92 |
25 - 99 | R 84.75 |
100 - 249 | R 82.21 |
250 - 499 | R 78.92 |
500 + | R 75.76 |
- RS stock no.:
- 196-3328
- Mfr. Part No.:
- 60 018
- Manufacturer:
- Domocare
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Male BNC crimp plugs
Straight male BNC crimp plugs for industrial use.
Internal and external crimp contacts.
Internal and external crimp contacts.
Standards
MIL C 39012 - NFC 93564 - CEI 169-8 - CECC 20120 - CECC 20121 - CECC 20121-801 tp 816.

Specification
Attribute | Value |
Coaxial Connector Type | BNC Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG140/U, RG59 B/U, RG62 B/U, RG71 B/U |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Brass |
Contact Plating | Gold |
24 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
305 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 86.92
(exc. VAT)
R 99.96
(inc. VAT)
units | Per unit |
1 - 24 | R 86.92 |
25 - 99 | R 84.75 |
100 - 249 | R 82.21 |
250 - 499 | R 78.92 |
500 + | R 75.76 |