Domocare 50Ω Straight Cable Mount, BNC Connector , jack
- RS stock no.:
- 168-4384
- Mfr. Part No.:
- 60 034
- Manufacturer:
- Domocare
View all Coaxial Connectors
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
76 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 94.52
(exc. VAT)
R 108.70
(inc. VAT)
units | Per unit |
1 + | R 94.52 |
- RS stock no.:
- 168-4384
- Mfr. Part No.:
- 60 034
- Manufacturer:
- Domocare
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight female BNC crimp plugs

Specification
Attribute | Value |
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141 A/U, RG303/U, RG58 C/U |
Bulkhead | No |
Operating Frequency | 0 to 3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Bronze |
Contact Plating | Gold |
3 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
76 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 94.52
(exc. VAT)
R 108.70
(inc. VAT)
units | Per unit |
1 + | R 94.52 |