L-Com AUM Series Coaxial Connector Cable Male UHF, 50 Ω, Straight Body Crimp
- RS stock no.:
- 671-818
- Mfr. Part No.:
- AUM-1700
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 268,96
(exc. VAT)
R 309,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 268.96 |
| 10 + | R 262.24 |
*price indicative
- RS stock no.:
- 671-818
- Mfr. Part No.:
- AUM-1700
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | UHF | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 300GHz | |
| Body Plating | Nickel Plated Brass | |
| Termination Type | Crimp | |
| Series | AUM | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Gold Plated Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type UHF | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 300GHz | ||
Body Plating Nickel Plated Brass | ||
Termination Type Crimp | ||
Series AUM | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Gold Plated Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- TW
The L-Com UHF Male Crimp Type PL259 connector designed for secure and efficient termination of RG58 and 195-series coaxial cables. The body is nickel-plated brass for durability and corrosion resistance while the gold-plated center contact ensures minimal signal loss. It is ideal for RF applications requiring reliable performance in both indoor and outdoor environments.
Compatible with RG58 to LMR195 cable types
Impedance 50 Ohm
Attachment method Crimp type with solder termination
Related links
- L-Com ANM Series Cable Male N Connector Straight Body Crimp
- L-Com ATM Series Cable Male TNC Straight Body Crimp
- Telegartner UHF Series Cable Male UHF Straight Body Crimp
- RS PRO UHF Series Cable Male UHF Straight Body Crimp
- Huber+Suhner 11_UHF-0-3-17/033_-E Series Cable Male UHF Straight Body Crimp
- RS PRO 20-005 Series Cable Male UHF Straight Body Crimp
- Huber+Suhner 11_UHF-0-7-18/033_-E Series Cable Male UHF Straight Body Crimp
- L-Com ASM Series Male BNC Straight Body Crimp
