L-Com ANM Series Coaxial Connector Cable Male N Connector, 50 Ω, Straight Body Crimp
- RS stock no.:
- 671-815
- Mfr. Part No.:
- ANM-1700
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 261,80
(exc. VAT)
R 301,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 261.80 |
| 10 + | R 255.26 |
*price indicative
- RS stock no.:
- 671-815
- Mfr. Part No.:
- ANM-1700
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel Plated Brass | |
| Termination Type | Crimp | |
| Series | ANM | |
| Contact Gender | Male | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Contact Material | Gold Plated Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Body Plating Nickel Plated Brass | ||
Termination Type Crimp | ||
Series ANM | ||
Contact Gender Male | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
Contact Material Gold Plated Brass | ||
Contact Plating Gold Plated | ||
Exempt
- COO (Country of Origin):
- CN
The L-Com Connector designed for secure terminations in RF and low-loss coaxial systems using RG58 and 195-series cables. It features a straight-body N-Male interface and supports frequencies from DC to 6 GHz, making it suitable for Wi-Fi, WLAN, and radio pigtail setups. Its standard polarity and 50 Ohm impedance ensure compatibility with a wide range of RF equipment. The connector is also compatible with multiple cable types including CA-195R, RG141, RG142, and Belden 8240/8219
Works with RG58 CA 195R RG141 RG142 and Belden 8240/8219 cables
Straight body N Male interface for RF applications
Supports frequencies from DC to 6 GHz
Standard polarity with 50 Ohm impedance
Related links
- L-Com ANM Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- L-Com ANM Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- L-Com ANM Series Coaxial Connector Male N Connector, Horizontal Body
- L-Com ASM Series Coaxial Connector Male BNC Straight Body Crimp
- L-Com AUM Series Coaxial Connector Cable Male UHF Straight Body Crimp
- L-Com ATM Series Coaxial Connector Cable Male TNC Straight Body Crimp
- L-Com ANF Series Coaxial Connector Cable Female N Connector Straight Body Crimp
- L-Com AL-N Series Coaxial Connector Bulkhead Mount Male N Connector, Straight Body
