L-Com ASM Series Coaxial Connector Male BNC, 50 Ω, Straight Body Crimp
- RS stock no.:
- 297-397
- Mfr. Part No.:
- ABM-1700
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 130,15
(exc. VAT)
R 149,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 130.15 |
| 10 + | R 126.90 |
*price indicative
- RS stock no.:
- 297-397
- Mfr. Part No.:
- ABM-1700
- Manufacturer:
- L-Com
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | LMR-195 | |
| Operating Frequency | 4GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Series | ASM | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type LMR-195 | ||
Operating Frequency 4GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Series ASM | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The L-Com coaxial connector exemplifies precision engineering, designed to meet the stringent demands of high frequency applications. Built with robust materials including brass and nickel plating, it ensures durability and excellent performance. The product boasts a range of specifications that highlight its capabilities in supporting a 50 Ohm impedance and a voltage rating of up to 500V peak. Its crimping design accommodates a variety of cable sizes while providing secure connections essential for reliable transmission.
Nickel finish prevents corrosion and extends service life
Designed for a wide frequency range accommodating operations up to 4 GHz
Approved for both professional and commercial applications
Compact design facilitates easy integration into various settings
Product specifics adhere to strict manufacturing standards for reliability
Related links
- L-Com ASM Series Coaxial Connector Male SMA Straight Body Solder
- L-Com ANM Series Coaxial Connector Cable Male N Connector Straight Body Crimp
- L-Com AUM Series Coaxial Connector Cable Male UHF Straight Body Crimp
- L-Com ATM Series Coaxial Connector Cable Male TNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Cable Male BNC Straight Body Crimp
- L-Com BAC Series Coaxial Connector Male BNC Straight Body
- L-Com BAC Series Coaxial Connector Male SMA Straight Body Crimp
