Straight 50Ω RF Adapter BNC Socket Socket 3GHz
- RS stock no.:
- 168-4479
- Mfr. Part No.:
- 60 045
- Manufacturer:
- Domocare
Image representative of range
View all Coaxial Adapters
390 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 94.07
(exc. VAT)
R 108.18
(inc. VAT)
units | Per unit |
1 + | R 94.07 |
- RS stock no.:
- 168-4479
- Mfr. Part No.:
- 60 045
- Manufacturer:
- Domocare
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BNC type connectors
Specification
Attribute | Value |
Adapter Type A | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 3GHz |
Contact Plating | Gold |
Length | 32.5mm |
Contact Material | Bronze |