3M Scotch-Brite Blue Cotton Cloths for General Cleaning, Polishing, Dry Use, Pack of 5, 320 x 360mm, Repeat Use
- RS stock no.:
- 463-1800
- Mfr. Part No.:
- 2011
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Pack of 5)
R 94,436
(exc. VAT)
R 108,601
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | R 94,436 | R 472,18 |
*price indicative |
- RS stock no.:
- 463-1800
- Mfr. Part No.:
- 2011
- Manufacturer:
- 3M
Legislation and Compliance
Not Applicable
Product Details
3M Scotch Brite® high-performance cloth
From 3M, these Scotch Brite blue wipes are a patented 3-ply fibre blend of polyester and nylon for cleaning with extremely minimal effort. Suitable for versatile cleaning tasks, these cloths absord grease and dirt up to 100 times better than customary cloths.
Features and Benefits
Machine washable at 95 °
Environmentally friendly
Removes oils, grease, dust and fluids
Water absorption up to 5 times its own weight
Use: dry, damp or wet on stainless steel, chrome, polished metal, glass, enamel, plastic and varnished wooden surfaces
Wash out thoroughly before first use
Size 360 x 320 mm
Supplied in packs of 5
Environmentally friendly
Removes oils, grease, dust and fluids
Water absorption up to 5 times its own weight
Use: dry, damp or wet on stainless steel, chrome, polished metal, glass, enamel, plastic and varnished wooden surfaces
Wash out thoroughly before first use
Size 360 x 320 mm
Supplied in packs of 5
Why choose 3M?
3M are a trusted name in and janitorial and cleaning solutions. From industrial to commercial hygiene applications, 3M supplies a versatile range of products designed for efficient workplace cleaning.
Specification
Attribute | Value |
---|---|
Cloth Material | Cotton |
Application | General Cleaning, Polishing |
Colour | Blue |
Trade Name | Scotch-Brite |
Package Type | Pack |
Number of Wipes per Pack | 5 |
Wiper Size | 320 x 360mm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |