- RS stock no.:
- 209-7628
- Mfr. Part No.:
- 11817
- Manufacturer:
- Orium
Discontinued product
- RS stock no.:
- 209-7628
- Mfr. Part No.:
- 11817
- Manufacturer:
- Orium
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Orium Multi-language DST Calendar Clock has great readability thanks to its red LEDs with the date and month displayed in words.
- DST: automatic summer/winter time change thanks to its internal processor (the last Sunday in March and last Sunday in October every year).
- Choice of 5 languages for the display of the month and day: French, English, German, Dutch and Spanish
- Excellent readability thanks to its large characters and contrasting display of red LEDs against a black background
- Light intensity decreases from 10pm to 7am
- Easy to set with 3 buttons at the back of the clock
- Time and date figures are 3.8 cm high
- Month and day: 2 cm high,
- Power supply: Runs on 220V (adaptor supplied)
- Internal battery to memorise data, in the event of a power cut in particular (CR2032 with a 4/5-year lifetime)
- Dimensions: 28x4.2x28 cm (approx.)
- Choice of 5 languages for the display of the month and day: French, English, German, Dutch and Spanish
- Excellent readability thanks to its large characters and contrasting display of red LEDs against a black background
- Light intensity decreases from 10pm to 7am
- Easy to set with 3 buttons at the back of the clock
- Time and date figures are 3.8 cm high
- Month and day: 2 cm high,
- Power supply: Runs on 220V (adaptor supplied)
- Internal battery to memorise data, in the event of a power cut in particular (CR2032 with a 4/5-year lifetime)
- Dimensions: 28x4.2x28 cm (approx.)
Specification
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Digital |
Radio Controlled | No |
Diameter | 280mm |
Built In Thermometer | No |
Colour/Finish | Black |