HMC832LP6GE, PLL Frequency Synthesizer 1 3.5 V 40-Pin SMD
- RS stock no.:
- 862-6237
- Mfr. Part No.:
- HMC832LP6GE
- Manufacturer:
- Analog Devices
Image representative of range
View all Clock Synthesizers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 455.32
(exc. VAT)
R 523.62
(inc. VAT)
units | Per unit |
1 + | R 455.32 |
Packaging Options:
- RS stock no.:
- 862-6237
- Mfr. Part No.:
- HMC832LP6GE
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Specification
Attribute | Value |
Maximum Output Frequency | 3000MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | SMD |
Minimum Output Frequency | 25MHz |
Maximum Supply Current | 237 mA |
Pin Count | 40 |
Dimensions | 6.1 x 6.1 x 0.9mm |
Maximum Input Frequency | 3000MHz |
Height | 0.9mm |
Length | 6.1mm |
Maximum Operating Supply Voltage | 3.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.1 V |
Minimum Operating Temperature | -40 °C |
Width | 6.1mm |