AD9914BCPZ, Direct Digital Synthesizer 12 bit-Bit 3.465 V 88-Pin LFCSP VQ
- RS stock no.:
- 807-1599
- Mfr. Part No.:
- AD9914BCPZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Clock Synthesizers
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 5,903.78
(exc. VAT)
R 6,789.35
(inc. VAT)
units | Per unit |
1 - 4 | R 5,903.78 |
5 - 9 | R 5,756.19 |
10 + | R 5,583.50 |
Packaging Options:
- RS stock no.:
- 807-1599
- Mfr. Part No.:
- AD9914BCPZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
Specification
Attribute | Value |
Category | Direct Synthesizer |
Conversion Rate | 3.5Gsps |
Resolution | 12 bit |
Maximum Output Frequency | 1750MHz |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 88 |
Dimensions | 12.1 x 12.1 x 0.86mm |
Height | 0.86mm |
Length | 12.1mm |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3.135 V |
Minimum Operating Temperature | -40 °C |
Width | 12.1mm |
11 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 5,903.78
(exc. VAT)
R 6,789.35
(inc. VAT)
units | Per unit |
1 - 4 | R 5,903.78 |
5 - 9 | R 5,756.19 |
10 + | R 5,583.50 |
Packaging Options: