ADF4351BCPZ, PLL Frequency Synthesizer 1 3.6 V 32-Pin LFCSP
- RS stock no.:
- 796-8710
- Mfr. Part No.:
- ADF4351BCPZ
- Manufacturer:
- Analog Devices
View all Clock Synthesizers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each
R 334.75
(exc. VAT)
R 384.96
(inc. VAT)
units | Per unit |
1 - 1 | R 334.75 |
2 - 4 | R 326.38 |
5 - 9 | R 316.59 |
10 - 19 | R 303.93 |
20 + | R 291.77 |
Packaging Options:
- RS stock no.:
- 796-8710
- Mfr. Part No.:
- ADF4351BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Clock Generators, Analog Devices
Specification
Attribute | Value |
Maximum Output Frequency | 4400MHz |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | LFCSP |
Minimum Output Frequency | 35MHz |
Maximum Supply Current | 27 mA |
Pin Count | 32 |
Dimensions | 5 x 4.75 x 0.95mm |
Maximum Input Frequency | 250MHz |
Height | 0.95mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.75mm |