ADF4350BCPZ, PLL Frequency Synthesizer 2 3.6 V 32-Pin LFCSP VQ
- RS stock no.:
- 759-2749P
- Mfr. Part No.:
- ADF4350BCPZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Clock Synthesizers
1041 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tray)
R 364.18
(exc. VAT)
R 418.81
(inc. VAT)
units | Per unit |
10 - 37 | R 364.18 |
38 - 227 | R 353.25 |
228 - 455 | R 339.12 |
456 + | R 325.56 |
Packaging Options:
- RS stock no.:
- 759-2749P
- Mfr. Part No.:
- ADF4350BCPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Specification
Attribute | Value |
Maximum Output Frequency | 4400MHz |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Minimum Output Frequency | 137.5MHz |
Package Type | LFCSP VQ |
Maximum Supply Current | 110 mA |
Pin Count | 32 |
Dimensions | 5 x 5 x 1mm |
Maximum Input Frequency | 4400MHz |
Height | 1mm |
Length | 5mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
1041 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied in a Tray)
R 364.18
(exc. VAT)
R 418.81
(inc. VAT)
units | Per unit |
10 - 37 | R 364.18 |
38 - 227 | R 353.25 |
228 - 455 | R 339.12 |
456 + | R 325.56 |
Packaging Options: