AD9954YSVZ, Direct Digital Synthesizer 14 bit-Bit 48-Pin TQFP
- RS stock no.:
- 538-5930
- Mfr. Part No.:
- AD9954YSVZ
- Manufacturer:
- Analog Devices
View all Clock Synthesizers
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 1,115.99
(exc. VAT)
R 1,283.39
(inc. VAT)
units | Per unit |
1 - 9 | R 1,115.99 |
10 - 49 | R 1,088.09 |
50 - 99 | R 1,055.45 |
100 - 249 | R 1,013.23 |
250 + | R 972.70 |
Packaging Options:
- RS stock no.:
- 538-5930
- Mfr. Part No.:
- AD9954YSVZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Direct Digital Synthesizers (DDS) and Modulators, Analog Devices
Specification
Attribute | Value |
Category | Digital Synthesizer |
Conversion Rate | 400Msps |
Resolution | 14 bit |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Dimensions | 7 x 7 x 1mm |
Height | 1mm |
Length | 7mm |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
8 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 1,115.99
(exc. VAT)
R 1,283.39
(inc. VAT)
units | Per unit |
1 - 9 | R 1,115.99 |
10 - 49 | R 1,088.09 |
50 - 99 | R 1,055.45 |
100 - 249 | R 1,013.23 |
250 + | R 972.70 |
Packaging Options: