AD9833BRMZ-REEL7, Direct Digital Synthesizer 28 bit-Bit, 5.5 V 10-Pin MSOP
- RS stock no.:
- 231-7223
- Mfr. Part No.:
- AD9833BRMZ-REEL7
- Manufacturer:
- Analog Devices
View all Clock Synthesizers
155 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 196.65
(exc. VAT)
R 226.15
(inc. VAT)
units | Per unit |
1 - 49 | R 196.65 |
50 - 99 | R 191.73 |
100 - 249 | R 185.98 |
250 - 499 | R 178.54 |
500 + | R 171.40 |
Packaging Options:
- RS stock no.:
- 231-7223
- Mfr. Part No.:
- AD9833BRMZ-REEL7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The Analog Devices low power, programmable waveform generator is capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications.
Digitally programmable frequency and phase
No external components required
3-wire SPI interface
Power-down option
Specification
Attribute | Value |
Category | Digital Synthesiser |
Conversion Rate | 25Msps |
Resolution | 28 bit |
Maximum Output Frequency | 12.5MHz |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Operating Supply Voltage | 5.5 V |
155 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 196.65
(exc. VAT)
R 226.15
(inc. VAT)
units | Per unit |
1 - 49 | R 196.65 |
50 - 99 | R 191.73 |
100 - 249 | R 185.98 |
250 - 499 | R 178.54 |
500 + | R 171.40 |
Packaging Options: